The HS500R225% resistor from Ohmite features a wirewound construction with a resistance of 220mR and a voltage rating of 1.25kV. It has a temperature range of -55°C to 200°C and is available in bulk packaging with 20 units per package. The resistor is solder terminated and has dimensions of 14.8mm in height, 29.7mm in width, and 49.1mm in length.
Checking distributor stock and pricing after the page loads.
Ohmite HS500R225% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 220mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.