The HS500R275% resistor from Ohmite features a wirewound construction with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 270 milliohms and a voltage rating of 1.25 kilovolts. The resistor is available in a bulk packaging quantity of 20 and is terminated with solder. Its dimensions are 14.8mm in height, 29.7mm in width, and 49.1mm in length.
Checking distributor stock and pricing after the page loads.
Ohmite HS500R275% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 270mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.