The HS500R475% resistor from Ohmite features a wirewound construction with a resistance of 470 milliohms and a tolerance of 5%. It has a voltage rating of 1.25 kilovolts and operates within a temperature range of -55°C to 200°C. The resistor is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Ohmite HS500R475% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 470mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.