The HS500R685% resistor from Ohmite features a wirewound construction with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a resistance of 680mR. The resistor has a voltage rating of 1.25kV and a tolerance of 5%. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Ohmite HS500R685% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 680mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.