The HS50100R1% resistor from Ohmite features a wirewound construction with a resistance of 100 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a termination of solder. It is designed to withstand a voltage rating of 1.25kV.
Checking distributor stock and pricing after the page loads.
Ohmite HS50100R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.