The HS5016R1% wirewound resistor features a voltage rating of 1.25kV and a tolerance of 1%. It has a resistance of 16R and is available in a bulk packaging quantity of 20. The resistor operates within a temperature range of -55°C to 200°C and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Ohmite HS5016R1% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 16R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.