The HS501K51% resistor from Ohmite features a wirewound construction with a resistance of 1.5kΩ and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 20 units per package. It can be soldered and has dimensions of 14.8mm in height, 29.7mm in width, and 49.1mm in length.
Checking distributor stock and pricing after the page loads.
Ohmite HS501K51% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.