Ohmite HS501R01% resistors have a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. They are available in bulk packaging and have a resistance of 1R. The resistors are wirewound and have a tolerance of 1%. They can withstand a voltage rating of up to 1.25kV and are terminated with solder.
Checking distributor stock and pricing after the page loads.
Ohmite HS501R01% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.