The HS501R05% resistor from Ohmite features a wirewound construction with a 1R resistance value and 5% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 20 units per package and is terminated with solder. Its dimensions are 14.8mm in height, 49.1mm in length, and 29.7mm in width.
Checking distributor stock and pricing after the page loads.
Ohmite HS501R05% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.