Ohmite's HS5020R1% resistor features a wirewound construction with a resistance of 20 ohms and a tolerance of 1%. It has a voltage rating of 1.25kV and can operate between -55°C and 200°C. The resistor is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
Ohmite HS5020R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.