Ohmite HS502K01% resistors have a wirewound construction and a maximum operating temperature of 200°C. They are available in a bulk packaging quantity of 20. The resistors have a resistance of 2kΩ and a tolerance of 1%. The dimensions are 14.8mm in height, 49.1mm in length, and 29.7mm in width.
Checking distributor stock and pricing after the page loads.
Ohmite HS502K01% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.