The HS5033R5% resistor from Ohmite features a wirewound construction with a resistance of 33 ohms and a tolerance of 5%. It has a voltage rating of 1.25kV and is available in bulk packaging. The resistor measures 14.8mm in height, 29.7mm in width, and 49.1mm in length, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Ohmite HS5033R5% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 33R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.