The HS5039R5% resistor from Ohmite features a wirewound construction with a resistance of 39 ohms and a tolerance of 5%. It has a voltage rating of 1.25kV and can operate within a temperature range of -55°C to 200°C. The resistor is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
Ohmite HS5039R5% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 39R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.