The HS503K31% resistor from Ohmite features a wirewound construction with a resistance of 3.3kΩ and a voltage rating of 1.25kV. It has a tolerance of 1% and can operate within a temperature range of -55°C to 200°C. The resistor is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
Ohmite HS503K31% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.