Resistor, WIREWOUND, 3K3, 1%, SOLDER LUG; Resistance: 3.3kohm; Product Range: HS Series; Power Rating: 50W;...
Checking distributor stock and pricing after the page loads.
Ohmite HS503K3F technical specifications.
| Resistance | 3300R |
| Resistor Type | Wire resistor |
| Tolerance | 1% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.
