The HS5050K1% wirewound resistor from Ohmite features a voltage rating of 1.25kV and a resistance of 50kR. It has a tolerance of 1% and is available in a bulk packaging configuration with 20 units per package. The resistor is designed to operate within a temperature range of -55°C to 200°C and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Ohmite HS5050K1% technical specifications.
| Height | 14.8mm |
| Length | 49.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| Width | 29.7mm |
| RoHS | Compliant |
No datasheet is available for this part.