The HS5050R1% wirewound resistor from Ohmite features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a resistance of 50 ohms. The resistor has a tolerance of 1% and is terminated with solder. It is rated for a voltage of 1.25 kilovolts.
Checking distributor stock and pricing after the page loads.
Ohmite HS5050R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.