Wirewound resistor 0.68 Ohm 50 W ± 1 %, HS50 R68 F, Arcol
Checking distributor stock and pricing after the page loads.
Ohmite HS50R68F technical specifications.
| Package/Case | Aluminum |
| Resistance | 680mR |
| Resistor Type | Wire resistor |
| Series | HS Series |
| Termination | Lug |
| Tolerance | 1% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.
