Ohmite HS520A20K00B technical specifications.
| Diameter | 12.7mm |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HSP |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HS520A20K00B to view detailed technical specifications.
No datasheet is available for this part.