Ohmite HS753R3F technical specifications.
| Height | 24.1mm |
| Length | 48.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 3.3R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.4kV |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.