Ohmite HS7582RJ technical specifications.
| Package/Case | Axial |
| Length | 72mm |
| Resistance | 82R |
| Series | HS75 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS7582RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.