The HSN250F2R5E resistor from Ohmite is a 2.5 ohm, 1.625 kilovolt, 1% tolerance component with a solder termination. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor measures 55.58mm in height, 76.2mm in width, and 114.3mm in length. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Height | 55.58mm |
| Length | 114.3mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.625kV |
| Width | 76.2mm |
| RoHS | Compliant |