The JR1206X40E is a high current surface mount jumper chip designed to provide a low-resistance connection on a PCB. It features a copper element construction capable of handling up to 40 amps with a maximum resistance of 0.2 milliohms to minimize circuit impact. The device is designed for high current or braking applications and offers insulation resistance over 100M ohms.
Checking distributor stock and pricing after the page loads.
| Maximum Current | 40A |
| Maximum Resistance | 0.2mΩ |
| Power Loading | 0.32W |
| Operating Temperature Range | -55 to +150°C |
| Insulation Resistance | 100MΩ |
| Rated Ambient Temperature | 70°C |
| Weight | 0.18g |
| Construction | Element / Shunt |
| RoHS | Compliant |
| REACH | Compliant |
| Iso | 9001:2015 Registered |
| As9100d | Certified |