
The L175J40K is a wirewound fixed resistor with a voltage rating of 3.595kV and a resistance of 40kR. It features a flame retardant coating and is available in a radial package with solder termination. The resistor has a maximum power dissipation of 175W and operates within a temperature range of 25°C to 350°C. It is not RoHS compliant and is packaged in bulk quantities.
Ohmite L175J40K technical specifications.
| Package/Case | Radial |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 40kR |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L175J40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.