Resistor, Power, 250 Ohm, 225W, 5%; Resistance: 250Ohm; Product Range: l225 Series; Power Rating: 225W; Resistance...
Ohmite L225J250-B technical specifications.
| Resistor Type | Wirewound |
| Tolerance | 5% |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L225J250-B to view detailed technical specifications.
No datasheet is available for this part.