The LVK series is a high-power, high-precision current sense resistor featuring a four-terminal (Kelvin) connection. Its design enables high accuracy current sensing by eliminating the effects of lead and contact resistance. The LVK25R001DER model offers a 2-watt power rating with a very low resistance of 1 milliohm and a precision tolerance of 0.5 percent.
Checking distributor stock and pricing after the page loads.
| Resistance | 0.001Ohms |
| Power Rating | 2.0Watts |
| Tolerance | 0.5% |
| Temperature Coefficient (TCR) | 100ppm/°C |
| Number of Terminals | 4 |
| Construction | Element / Shunt |
| Mounting Type | Surface Mount (SMD/SMT) |
| RoHS | Compliant |
| REACH | Compliant |
| Iso | 9001:2015 Certified |