The MOX-1N-131004FE is a high voltage, non-inductive precision thick film resistor from the Maxi-Mox series. It features a resistance of 1 Megohm with a 1% tolerance, a power rating of 2 Watts at 25°C, and a maximum working voltage of 10,000V. The component is designed for axial lead mounting and is suitable for high-voltage industrial applications, medical electronics, and precision instrumentation.
Checking distributor stock and pricing after the page loads.
| Resistance | 1,000,000Ohms |
| Power Rating | 2.0Watts |
| Voltage Rating | 10,000Volts |
| Tolerance | 1.0% |
| Temperature Coefficient | 25ppm/°C |
| Operating Temperature Range | -55 to +110°C |
| Body Length | 28.96mm |
| Body Diameter | 8.76mm |
| Lead Diameter | 810µm |
| RoHS | Compliant |
| REACH | Compliant |
| Quality | ISO 9001:2015, AS9100D |