The MRA02073K57BTA015 is a metal film resistor from Ohmite with a resistance of 3.57kΩ and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal coating with a diameter of 2.3mm and a length of 5.6mm, suitable for axial termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.57kR |
| Series | MRA0207 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |