RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 30Q-Factor Powdered Iron 0.745A 0.21Ohm DCR AXL
Ohmite MS75101-3 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.745A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Axial |
| Product Length | 11.38mm |
| Product Diameter | 5.03mm |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite MS75101-3 to view detailed technical specifications.
No datasheet is available for this part.