The NHS250180RF wirewound resistor from Ohmite features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 180 ohms and a tolerance of 1%. The resistor is available in bulk packaging with 10 units per package. The NHS250180RF is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite NHS250180RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite NHS250180RF technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 180R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite NHS250180RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.