The HS Series Wirewound Resistor from Ohmite features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 400R and a tolerance of 1%. The resistor is available in a bulk packaging with a package quantity of 10. It measures 41.8mm in height, 72.5mm in width, and 109.7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite NHS250400RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite NHS250400RF technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 400R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite NHS250400RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.