Sign in to ask questions about the Ohmite NHS75-6.8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite NHS75-6.8K technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 6.8kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite NHS75-6.8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
