Sign in to ask questions about the Ohmite OB1065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OB1065 technical specifications.
| Mount | Through Hole |
| Resistance | 10MR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OB1065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.