Res Carbon Composition 150K Ohm 5% 1/2W Molded AXL Thru-Hole
Ohmite OE1545 technical specifications.
| Package/Case | Molded |
| Mount | Through Hole |
| Resistance | 150kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.