Res Carbon Film 6.8K Ohm 5% 0.25W(1/4W) -450ppm/°C Conformal Coated AXL
Ohmite OK6825 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 6.8kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.