Res Carbon Film 120K Ohm 5% 1/2W -700ppm/C Conformal AXL Thru-Hole
Ohmite OL1245 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 120kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.