The OL1635E resistor from Ohmite features a ceramic package with a 3mm diameter and 9mm length. It has a maximum operating temperature of 155°C and a minimum operating temperature of 70°C. The resistor is available in cut tape packaging and is RoHS compliant. It has a resistance of 16kΩ with a tolerance of 5%.
Ohmite OL1635E technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 16kR |
| RoHS Compliant | Yes |
| Series | OL |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1635E to view detailed technical specifications.
No datasheet is available for this part.