
Resistor; Carbon Film; Res 1.8 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cer-Core
Ohmite OL1825E technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | OL |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1825E to view detailed technical specifications.
No datasheet is available for this part.