Res Carbon Film 22 Ohm 5% 1/2W -450ppm/C Conformal AXL Thru-Hole
Ohmite OL2205 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 22R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OL2205 to view detailed technical specifications.
No datasheet is available for this part.