Res Carbon Film 3K Ohm 5% 1/2W -450ppm/C Conformal AXL Thru-Hole
Ohmite OL3025 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 3kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.