The OM3925E resistor from Ohmite features a ceramic package with a 5mm diameter and 12mm length. It has a maximum operating temperature of 155°C and a minimum operating temperature of 70°C. The resistor is mounted through a hole and is packaged in cut tape. It has a resistance of 3.9kΩ with a tolerance of 5%.
Sign in to ask questions about the Ohmite OM3925E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OM3925E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | OM |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OM3925E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.