Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMT653S Datasheet | Ohmite
Browse
Manufacturers
API
BOM
Account
OHMITE
OMT653S
Datasheet
Ohmite
OMT653S
OMT653S
OMT653S
Quick Jump:
Pricing
Specs
Datasheet
Chat
Images
Pricing & Availability
Distributor
Stock
Min Qty
1+
4+
22+
47+
Package Type
Action
Quest
152 In Stock
1
16
12
10.8
10
-
View
Technical Specifications
Ohmite OMT653S technical specifications.
General
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Max Supply Current
18mA
Nominal Supply Voltage (DC)
12V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account