The PCA1050 is a control voltage regulator from Ohmite with a package case of 120 and a control voltage of 75V. It has a current rating of 15A and an output current of 15A. The device is available in bulk packaging and is part of the PCA series.
Ohmite PCA1050 technical specifications.
| Package/Case | 120 |
| Control Voltage | 75V |
| Current Rating | 15A |
| Length | 51.6mm |
| Number of Inputs | 1 |
| Output Current | 15A |
| Overall Depth | 44.5mm |
| Packaging | Bulk |
| Series | PCA |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PCA1050 to view detailed technical specifications.
No datasheet is available for this part.