
Passive heat sink designed for TO-247 packages, featuring a black anodized aluminum construction for efficient thermal dissipation. With a natural thermal resistance of 8.6°C/W and 1°C/W at 100 LFM forced air, this rectangular finned heatsink offers effective cooling. Measuring 38mm in length, 35.2mm in width, and 22mm in height, it supports clip, PC pin, and screw mounting. This RoHS compliant component is lead-free and weighs 6.4oz.
Ohmite R2A-CT4-38E technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Finish | Anodized |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Material | Aluminium |
| Mount | Clip, PC Pin, Screw |
| Natural Thermal Resistance | 8.6°C/W |
| Package Cooled | TO-247 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R2 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1°C/W |
| Type | Passive |
| Weight | 6.4oz |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite R2A-CT4-38E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
