Ohmite R2A-CT6-38E technical specifications.
| Width | 22 |
| Length | 35.2 |
| Height | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite R2A-CT6-38E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.