The RW0S6BB1R00FET is a high-power wirewound surface mount resistor in a 2010 package size. It features a resistance of 1 Ohm with a 1% tolerance and a power rating of 0.6 Watts. It is designed for high power applications with a maximum voltage rating of 50V and a TCR of 90 ppm/°C.
Checking distributor stock and pricing after the page loads.
| Resistance | 1Ohms |
| Power Rating | 0.60Watts |
| Tolerance | 1.00% |
| Voltage Rating | 50.000Volts |
| TCR | 90.000ppm/°C |
| Construction | Wirewound |
| Mounting | Surface Mount |
| RoHS | Compliant |
| REACH | Compliant |
| Iso Certification | 9001:2015 Registered |
| As Certification | AS9100D Certified |