Sign in to ask questions about the Ohmite SM104031006DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite SM104031006DE technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Terminal Pitch | 22.86mm |
| Termination | Radial |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM104031006DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.