
The TAP600K5K0E is a molded resistor from Ohmite with a resistance of 5kΩ and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a termination of screw type. Its dimensions are 65.8mm in depth and 60.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAP600K5K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Depth | 65.8mm |
| Length | 60.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP600K5K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.