The TAP800 Series resistor from Ohmite features a resistance of 15 ohms with a tolerance of 5%. It has a voltage rating of 5kV and is available in bulk packaging. The resistor measures 32.5mm in height, 60.8mm in width, and 65.8mm in length. It operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Ohmite TAP800J15RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800J15RE technical specifications.
| Height | 32.5mm |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800J15RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
