
Planar Resistors - Chassis Mount 800W 4 ohm 10% High Power
Ohmite TAP800K4R0E technical specifications.
| Height | 32.5mm |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | TAP800 |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
